Intelligent Memory IM8G16D3FFDG-107I SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- RS Stock No.:
- 588-642
- Mfr. Part No.:
- IM8G16D3FFDG-107I
- Manufacturer:
- Intelligent Memory
Subtotal (1 unit)*
€93.99
(exc. VAT)
€115.61
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.99 |
*price indicative
- RS Stock No.:
- 588-642
- Mfr. Part No.:
- IM8G16D3FFDG-107I
- Manufacturer:
- Intelligent Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Memory | |
| Product Type | SDRAM | |
| Memory Size | 8GB | |
| Organisation | 256M x 16 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 933MHz | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 1.07ns | |
| Number of Words | 32M | |
| Mount Type | Surface | |
| Package Type | FBGA-96 Ball | |
| Pin Count | 96 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS | |
| Length | 13.5mm | |
| Height | 9mm | |
| Minimum Supply Voltage | 1.28V | |
| Maximum Supply Voltage | 1.45V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Intelligent Memory | ||
Product Type SDRAM | ||
Memory Size 8GB | ||
Organisation 256M x 16 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 933MHz | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 1.07ns | ||
Number of Words 32M | ||
Mount Type Surface | ||
Package Type FBGA-96 Ball | ||
Pin Count 96 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS | ||
Length 13.5mm | ||
Height 9mm | ||
Minimum Supply Voltage 1.28V | ||
Maximum Supply Voltage 1.45V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Intelligent Memory Double Data Rate (DDR) DRAM offers higher module density, faster data transmission speeds, and lower voltage requirements compared to DDR3 devices. It also supports data masking per byte on write commands, enhancing data management and reliability.
Programmable burst length and CAS latency
Auto refresh and self refresh
Write leveling
Related links
- Intelligent Memory IM8G16D3FFDG-107 SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Intelligent Memory IM8G16D3FFBG-107I SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Intelligent Memory IM4G16D3FDBG-107I SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Intelligent Memory IM8G16D3FFBG-107 SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C512M16D3LB-12BCNTR SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C512M16D3LC-12BINTR SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C512M16D3LC-12BCNTR SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C512M16D3LB-12BIN SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
