Alliance Memory AS4C64M16D3LC-12BIN SDRAM 1 GB Through Hole, 96-Pin 16 bit FBGA-96 Ball
- RS Stock No.:
- 665-404
- Mfr. Part No.:
- AS4C64M16D3LC-12BIN
- Manufacturer:
- Alliance Memory
Subtotal (1 unit)*
€41.66
(exc. VAT)
€51.24
(inc. VAT)
Temporarily out of stock
- 198 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.66 |
*price indicative
- RS Stock No.:
- 665-404
- Mfr. Part No.:
- AS4C64M16D3LC-12BIN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 1GB | |
| Organisation | 64M x 16 | |
| Data Bus Width | 16bit | |
| Mount Type | Through Hole | |
| Package Type | FBGA-96 Ball | |
| Pin Count | 96 | |
| Standards/Approvals | JEDEC, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 1GB | ||
Organisation 64M x 16 | ||
Data Bus Width 16bit | ||
Mount Type Through Hole | ||
Package Type FBGA-96 Ball | ||
Pin Count 96 | ||
Standards/Approvals JEDEC, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Alliance Memory Synchronous DRAM is based on a double data rate architecture to achieve high-speed operation and is internally configured as eight banks. The 1Gb chip is organized as 8Mbit x 16 I/Os across 8 banks. It supports double-data-rate transfer speeds up to 1600 Mb/sec per pin for general applications. The design complies with DDR3L standards, with all control and address inputs synchronized to a pair of externally supplied differential clocks.
Fully synchronous operation
8 internal banks for concurrent operation
Pipelined internal architecture
Related links
- Alliance Memory AS4C64M16D3LC-12BCN SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C64M16D3LC-12BCNTR SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C64M16D3LC-12BANTR SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C64M16D3LC-12BINTR SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C64M16D3LC-12BAN SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C64M16D3LB-12BIN SDRAM 1 GB Through Hole, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C128M16D3LC-12BIN SDRAM 2 GB Through Hole, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D3C-12BIN SDRAM 4 GB Through Hole, 96-Pin 16 bit FBGA-96 Ball
