Micron MT41K128M16JT-125 IT:K SDRAM 2 GB Surface Mount, 96-Pin 16 bit FBGA
- RS Stock No.:
- 696-913
- Mfr. Part No.:
- MT41K128M16JT-125 IT:K
- Manufacturer:
- Micron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 696-913
- Mfr. Part No.:
- MT41K128M16JT-125 IT:K
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Product Type | SDRAM | |
| Memory Size | 2GB | |
| Organisation | 128M x 16 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 800MHz | |
| Number of Bits per Word | 16 | |
| Mount Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 96 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Series | MT41K | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Length | 14mm | |
| Minimum Supply Voltage | 1.28V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 1.45V | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Product Type SDRAM | ||
Memory Size 2GB | ||
Organisation 128M x 16 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 800MHz | ||
Number of Bits per Word 16 | ||
Mount Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 96 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Series MT41K | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Length 14mm | ||
Minimum Supply Voltage 1.28V | ||
Automotive Standard No | ||
Maximum Supply Voltage 1.45V | ||
The Micron DDR3L SDRAM device designed for high-performance memory applications. It features a memory density of 2 Gbit, organized as 128M x 16-bit, and operates at a maximum clock frequency of 800 MHz. This device is Ideal for industrial environments, with a wide operating temperature range and a Compact 96-ball FBGA package.
Tin Silver Copper lead finish
Surface mount
RoHS compliant
Related links
- Micron MT41K128M16JT-125:K SDRAM 2 GB Surface Mount, 96-Pin 16 bit FBGA
- Micron MT41K128M16JT-125 AIT:K SDRAM 2 GB Surface Mount, 96-Pin 16 bit TFBGA
- Micron MT41J128M16JT-125:K SDRAM 2 GB Surface Mount, 96-Pin 16 bit FBGA
- Intelligent Memory IM2G16D3FDBG-125 SDRAM 2 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C128M16D3LC-12BCNTR SDRAM 2 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Intelligent Memory IM2G16D3FDBG-125I SDRAM 2 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C128M16D3LC-12BAN SDRAM 2 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C128M16D3LC-12BINTR SDRAM 2 GB Surface, 96-Pin 16 bit FBGA-96 Ball
