Micron MT53E1G32D2FW-046 AUT:C SDRAM 32 GB Surface Mount, 200-Pin 32 bit TFBGA

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
696-938
Mfr. Part No.:
MT53E1G32D2FW-046 AUT:C
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

32GB

Product Type

SDRAM

Organisation

1G x 32

Data Bus Width

32bit

Number of Bits per Word

32

Maximum Clock Frequency

2133MHz

Mount Type

Surface Mount

Package Type

TFBGA

Pin Count

200

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

10mm

Length

14.5mm

Series

MT53E

Standards/Approvals

RoHS

Height

1.1mm

Minimum Supply Voltage

570mV

Automotive Standard

AEC-Q100

Maximum Supply Voltage

1.95V

COO (Country of Origin):
TW
The Micron High-performance LPDDR4 SDRAM device designed for mobile and embedded applications. It features a memory density of 32 Gbit, organized as 1G x 32-bit, and operates at a maximum data rate of 4266 MT/s. This device is Ideal for automotive environments, offering reliable performance and a Compact 200-ball TFBGA package.

REACH compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy