Micron MT53E1G16D1ZW-046 AIT:C SDRAM 16 GB Surface Mount, 200-Pin 16 bit TFBGA
- RS Stock No.:
- 696-990
- Mfr. Part No.:
- MT53E1G16D1ZW-046 AIT:C
- Manufacturer:
- Micron
Subtotal (1 unit)*
€28.87
(exc. VAT)
€35.51
(inc. VAT)
Temporarily out of stock
- 150 unit(s) shipping from 26 May 2027
- Plus 250 unit(s) shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.87 |
*price indicative
- RS Stock No.:
- 696-990
- Mfr. Part No.:
- MT53E1G16D1ZW-046 AIT:C
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Product Type | SDRAM | |
| Memory Size | 16GB | |
| Organisation | 1G x 16 | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 2133MHz | |
| Mount Type | Surface Mount | |
| Package Type | TFBGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 200 | |
| Maximum Operating Temperature | 95°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Series | MT53E | |
| Length | 14.5mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 570mV | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 1.95V | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Product Type SDRAM | ||
Memory Size 16GB | ||
Organisation 1G x 16 | ||
Data Bus Width 16bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 2133MHz | ||
Mount Type Surface Mount | ||
Package Type TFBGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 200 | ||
Maximum Operating Temperature 95°C | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Series MT53E | ||
Length 14.5mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 570mV | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 1.95V | ||
- COO (Country of Origin):
- TW
The Micron High-performance LPDDR4 SDRAM device designed for industrial applications. It features a memory density of 16 Gbit, organized as 1G x 16-bit, and operates at a maximum data rate of 4266 MT/s. This device is built to deliver reliable performance in demanding environments and comes in a Compact 200-ball TFBGA package.
REACH compliant
RoHS compliant
Related links
- Micron MT53E1G16D1ZW-046 WT:C SDRAM 16 GB Surface Mount, 200-Pin 16 bit TFBGA
- Micron MT53E1G16D1ZW-046 AAT:C SDRAM 16 GB Surface Mount, 200-Pin 16 bit TFBGA
- Micron MT53E1G16D1ZW-046 AUT:C SDRAM 16 GB Surface Mount, 200-Pin 16 bit TFBGA
- Micron MT53E512M32D1ZW-046BWT:B SDRAM 16 GB Surface Mount, 200-Pin 32 bit TFBGA
- Micron MT53E512M32D1ZW-046 IT:B SDRAM 16 GB Surface Mount, 200-Pin 32 bit TFBGA
- Micron MT53E1G32D2FW-046 AIT:C SDRAM 32 GB Surface Mount, 200-Pin 32 bit TFBGA
- Micron MT40A1G16TB-062E IT:F SDRAM 16 GB Surface Mount, 96-Pin 16 bit TFBGA
- Micron MT53E512M32D1ZW-046BIT:B SDRAM 16 GB Surface Mount, 200-Pin 32 bit TFBGA
