Alliance Memory AS4C64M16D2A-25BIN SDRAM 1 GB Surface, 84-Pin 16 bit FBGA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€47.15

(exc. VAT)

€57.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€47.15
10 - 24€43.03
25 - 49€42.32
50 - 99€42.20
100 +€37.74

*price indicative

Packaging Options:
RS Stock No.:
230-8437
Mfr. Part No.:
AS4C64M16D2A-25BIN
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

1GB

Product Type

SDRAM

Organisation

64M x 16

Data Bus Width

16bit

Address Bus Width

13bit

Maximum Clock Frequency

400MHz

Number of Bits per Word

16

Maximum Random Access Time

0.4ns

Mount Type

Surface

Package Type

FBGA

Pin Count

84

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Height

1.2mm

Series

AS4C64M16D2A

Standards/Approvals

RoHS

Width

12.5mm

Length

8.1mm

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

1.9V

Automotive Standard

No

The Alliance Memory AS4C64M16D2A is a high-speed CMOS Double-Data-Rate-Two (DDR2), synchronous dynamic random- access memory (SDRAM) containing 1024 Mbits in a 16-bit wide data I/Os. It is internally configured as a 8-bank DRAM, 8 banks x 8Mb addresses x 16 I/Os. The device is designed to comply with DDR2 DRAM key features such as posted CAS# with additive latency, Write latency = Read latency -1, Off-Chip Driver (OCD) impedance adjustment, and On Die Termination(ODT).

Supports JEDEC clock jitter specification

Fully synchronous operation

Fast clock rate: 400 MHz

Differential Clock, CK & CK#

Bidirectional single/differential data strobe DQS & DQS#

8 internal banks for concurrent operation

4-bit prefetch architecture

Inte

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy