Alliance Memory AS4C256M16D4-75BIN SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball

Get a bulk buy discount

Add 418 more to save 1%

View bulk pricing options

Subtotal (1 tray of 209 units)*

€14,809.74

(exc. VAT)

€18,216.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
209 - 209€70.86€14,809.74-
418 - 836€70.151€14,661.561%
1045 +€69.088€14,439.392%

*price indicative

RS Stock No.:
259-2123
Mfr. Part No.:
AS4C256M16D4-75BIN
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Product Type

SDRAM

Memory Size

4GB

Organisation

256M x 16

Data Bus Width

16bit

Number of Bits per Word

16

Maximum Clock Frequency

1333MHz

Maximum Random Access Time

18ns

Mount Type

Surface

Package Type

FBGA-96 Ball

Pin Count

96

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Standards/Approvals

RoHS

Width

1.2mm

Height

7.5mm

Series

AS4C256M16D4

Length

13.5mm

Supply Current

142mA

Automotive Standard

No

Minimum Supply Voltage

1.14V

Maximum Supply Voltage

1.26V

The Alliance Memory synchronous DRAM with DDR4 memory class. It is JEDEC standard compliant and low-power auto self refresh (LPASR).

Density: 4Gb

Organization: 256M x 16

Package: 96-ball FBGA

Speed: 1200MHz

Temp. range (°C): -40 to +95

Bidirectional differential data strobe, DQS &DQS#

8 internal banks: 2 groups of 4 banks each

8n-bit pre-fetch architecture

Target Applications:


Portable electronics, such as smartphones and tablets

5G designs, computing applications, surveillance systems, smart meters, human-machine interfaces (HMI), digital signal controllers, and PNDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy