Alliance Memory AS4C512M16D4-75BCN SDRAM 8 GB Surface 16 bit FBGA-96 Ball

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
259-2140
Mfr. Part No.:
AS4C512M16D4-75BCN
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

8GB

Product Type

SDRAM

Organisation

512M x 16

Data Bus Width

16bit

Maximum Clock Frequency

1333MHz

Maximum Random Access Time

18ns

Mount Type

Surface

Package Type

FBGA-96 Ball

Minimum Operating Temperature

0°C

Maximum Operating Temperature

95°C

Height

1.1mm

Length

12mm

Standards/Approvals

RoHS, JEDEC

Series

AS4C512M16D4

Width

7.5mm

Automotive Standard

No

Maximum Supply Voltage

1.26V

Minimum Supply Voltage

1.14V

The Alliance Memory synchronous DRAM with DDR4 memory class. It has 1.2V pseudo open-drain interface with 8n pre-fetch architecture.

Density: 8Gb

Organization: 512M x 16

Package: 96-ball FBGA

Speed: 1333MHz

Temp. range (°C): 0 to +95

Internal VREFDQ training

Write and read levelling

Target Applications:


Portable electronics, such as smartphones and tablets

5G designs, computing applications, surveillance systems, smart meters, human-machine interfaces (HMI), digital signal controllers, and PNDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy