Alliance Memory AS4C512M8D4A-75BIN SDRAM 4 GB Surface, 78-Pin FBGA-78 Ball

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€32.40

(exc. VAT)

€39.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€32.40
10 - 24€29.87
25 - 49€29.22
50 - 74€29.14
75 +€28.57

*price indicative

Packaging Options:
RS Stock No.:
259-2155
Mfr. Part No.:
AS4C512M8D4A-75BIN
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

4GB

Product Type

SDRAM

Organisation

512M x 8

Number of Bits per Word

8

Maximum Clock Frequency

1333MHz

Maximum Random Access Time

18ns

Mount Type

Surface

Package Type

FBGA-78 Ball

Pin Count

78

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Series

AS4C512M8D4A

Standards/Approvals

RoHS

Width

1.2mm

Height

7.5mm

Length

10.6mm

Automotive Standard

No

Minimum Supply Voltage

1.14V

Maximum Supply Voltage

1.26V

The Alliance Memory synchronous DRAM with DDR4 memory class. It is JEDEC standard compliant and low-power auto self refresh (LPASR).

Density: 4Gb

Organization: 512M x 8

Package: 78-ball FBGA

Speed: 1333MHz

Temp. range (°C): 0 to +95

JEDEC Standard Compliant

Bidirectional differential data strobe, DQS &DQS#

8n-bit pre-fetch architecture

Target Applications:


Portable electronics, such as smartphones and tablets

5G designs, computing applications, surveillance systems, smart meters, human-machine interfaces (HMI), digital signal controllers, and PNDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy