Alliance Memory AS4C8M16S-7TCN, SDRAM 128Mbit Surface Mount, 143MHz, 54-Pin TSOP
- RS Stock No.:
- 744-4536P
- Mfr. Part No.:
- AS4C8M16S-7TCN
- Manufacturer:
- Alliance Memory
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 744-4536P
- Mfr. Part No.:
- AS4C8M16S-7TCN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 128Mbit | |
| Organisation | 8M x 16 bit | |
| Data Rate | 143MHz | |
| Data Bus Width | 16bit | |
| Address Bus Width | 14bit | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 6ns | |
| Number of Words | 8M | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 54 | |
| Dimensions | 22.35 x 10.29 x 1.1mm | |
| Height | 1.1mm | |
| Length | 22.35mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 10.29mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 128Mbit | ||
Organisation 8M x 16 bit | ||
Data Rate 143MHz | ||
Data Bus Width 16bit | ||
Address Bus Width 14bit | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 6ns | ||
Number of Words 8M | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 54 | ||
Dimensions 22.35 x 10.29 x 1.1mm | ||
Height 1.1mm | ||
Length 22.35mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Width 10.29mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature 0 °C | ||
Related links
- Alliance Memory AS4C8M16S-7TCN 143MHz, 54-Pin TSOP
- ISSI IS42S16800F-7TL 143MHz 54-Pin TSOP
- Alliance Memory AS4C8M16SA-7TCN SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-7TCN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C32M16SB-7TCN SDRAM 512 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C4M16SA-7TCN SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C1M16S-7TCN SDRAM 16 MB Surface, 50-Pin 16 bit TSOP
- Alliance Memory SDRAM 512 MB Surface, 54-Pin 16 bit TSOP
