Subtotal (1 unit)*
€45.30
(exc. VAT)
€55.72
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.30 |
*price indicative
- RS Stock No.:
- 172-779
- Mfr. Part No.:
- DT6834-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Chisel | |
| Sub Type | Flat | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Chisel | ||
Sub Type Flat | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT SDS MAX 300mm x 80mm Chisel (Flat) is a toughened, heat-treated steel chisel suitable for fast chiselling in masonry, stone, concrete, and brick/block work. It offers increased durability and a longer lifespan, making it a reliable tool for various applications.
Made from toughened, heat-treated steel for increased durability
Ideal for fast chiselling in masonry, stone, concrete, and brick/block work
SDS Max fitment for easy and secure attachment
Flat chisel design for versatile use
