- RS Stock No.:
- 203-1459
- Mfr. Part No.:
- OL-M6
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each
€0.65
(exc. VAT)
€0.80
(inc. VAT)
Units | Per unit |
1 + | €0.65 |
- RS Stock No.:
- 203-1459
- Mfr. Part No.:
- OL-M6
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo OL leak-proof sealing ring is suitable for M6 threaded connection with metal body. It has a operating pressure complete temperature ranges between -0.95bar and 30 bar.
Ambient temperature = -40°C to 100 °C
CRC type - 2 (moderate corrosion stress)
Container size = 500
CRC type - 2 (moderate corrosion stress)
Container size = 500
Specifications
Attribute | Value |
---|---|
Type | Seal Kit |