Festo Sealing Cap Thermoplastic Elastomer

Subtotal (1 bag of 10 units)*

€14.76

(exc. VAT)

€18.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€14.76€1.476

*price indicative

RS Stock No.:
289-0813
Mfr. Part No.:
CV-PK-4-B
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Material

Thermoplastic Elastomer

Product Type

Seal & O-Ring Kit

Sub Type

Sealing Cap

Number of Pieces

10

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS-compliant, VDMA24364-B2-L, ISO 8573-1:2010

COO (Country of Origin):
DE
The Festo Sealing cap is designed to provide optimal performance within a temperature range of -10 degree Celsius to 80 degree Celsius. This product ensures reliable operation in various conditions.

Packaged in a set of 10 for convenience

RoHS compliant

Related links