- RS Stock No.:
- 915-9716
- Mfr. Part No.:
- Resin bag Scotchcast 40 230 g
- Manufacturer:
- 3M
3 In stock for delivery within 1 working days
Added
Price Each
€38.18
(exc. VAT)
€46.96
(inc. VAT)
Units | Per unit |
1 - 5 | €38.18 |
6 - 11 | €37.41 |
12 + | €35.85 |
- RS Stock No.:
- 915-9716
- Mfr. Part No.:
- Resin bag Scotchcast 40 230 g
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
3M Electrical Scotchcast Resin 40
Scotchcast resin 40 is designed for the electrical insulation and mechanical protection of electrical cable joints. Resin 40 is non-filled two component polyurethane which cures at room temperature. Once the resin has cured it is impact resistant and durable against moisture and atmospheric corrosion. Scotchcast 40 is classified as low voltage insulation water curable according to Cenelec HD 631.1 S2 standard.
FEATURES:
Good adhesion on metals and various plastics
Hydrophobic behaviour during the curing stage
Excellent hydrolytic stability
Available with a closed mix and pour delivery system
Low exothermic reaction temperature
High performance insulating resin in bag package for low voltage cables connection insulation and mechanical protection up to 1 KV
Hydrophobic polyurethane resin
Fast and clean use thanks to the integrated spout
Guarantees the highest grade of electrical insulation for professional application
RoHS and REACH compliant
For continuous use up to 110°C
Single two-part bag pack
Bag opener included in the package
APPLICATION:
Mechanical protection and electrical insulation of low voltage electrical joints installed for indoor and outdoor, underground and submerged application.
STORAGE:
Resin 40 has a shelf life of at least 36 months when stored between 10°C and 40°C. Each of the products carries an expiration date on the label.
Good adhesion on metals and various plastics
Hydrophobic behaviour during the curing stage
Excellent hydrolytic stability
Available with a closed mix and pour delivery system
Low exothermic reaction temperature
High performance insulating resin in bag package for low voltage cables connection insulation and mechanical protection up to 1 KV
Hydrophobic polyurethane resin
Fast and clean use thanks to the integrated spout
Guarantees the highest grade of electrical insulation for professional application
RoHS and REACH compliant
For continuous use up to 110°C
Single two-part bag pack
Bag opener included in the package
APPLICATION:
Mechanical protection and electrical insulation of low voltage electrical joints installed for indoor and outdoor, underground and submerged application.
STORAGE:
Resin 40 has a shelf life of at least 36 months when stored between 10°C and 40°C. Each of the products carries an expiration date on the label.
Approvals
The 40 Resin is in compliance to EU directive 2002/95/EC (RoHS) and EU regulation
1907/2007/EC (REACH)
1907/2007/EC (REACH)
3M Flexible Potting and Encapsulating Compound, Polyurethane Resin, 17MPa Tensile Strength - Resin bag Scotchcast 40 230 g
Seal off electrical parts in your circuits with this flexible potting and encapsulating compound from 3M. As a two-component polyurethane resin, the mixture offers both mechanical protection and insulation to keep electrical hazards at bay. This ensures safe signal transmission and reduces the risk of accidents. With a tensile strength of up to 17MPa when cured, you can rest assured that it holds fast in heavy-duty settings.
Features & Benefits
Closed mix-and-pour delivery system for precise and mess-free application on the cable joint
Cures at room temperature, eliminating the need for an extra heat source
Cures at room temperature, eliminating the need for an extra heat source
Applications
Consumer electronics
Marine engineering
Telecommunications systems
Marine engineering
Telecommunications systems
What's the shelf life of this compound?
This sealing kit has a three-year shelf life, so you can store it for a long time without risk of performance loss.
Specifications
Attribute | Value |
---|---|
Trade Name | Scotchcast 40 |
Product Material | PUR |
Package Type | Bag |
Package Size | 200 ml |
Volume Resistivity | 3.89E+14 (At 23 °C) O cm, 4.32E+10 (At 80 °C) O cm |
Dielectric Strength | 36kV/mm |
Physical Form | Liquid |
Viscosity Measurement | 210 mPa/s, 900 mPa/s, 1040 mPa/s, 2500 mPa/s |
- RS Stock No.:
- 915-9716
- Mfr. Part No.:
- Resin bag Scotchcast 40 230 g
- Manufacturer:
- 3M