3M Sealant Kit High Gel Encapsulating Compound

  • RS Stock No. 915-9722
  • Mfr. Part No. Re-enterable Scotchcast Resin 8882 385ml
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Re-enterable Scotchcast Resin 8882

Re-enterable scotchcast resin 8882 is the perfect resin for use when you wish to save time and expense providing you with a quality product at a low cost. The resin 8882 is a two part nonurethane encapsulant compound which adheres to filled cable plus, is compatible with common plastics found in telephone splice connectors. Scotchcast 8882 allows easy splice re-entry for any maintenance required.

FEATURES:
Advanced compound technology
High adhesion
High performance
Low cost
Unipak packaging
Plastics compatible
Easy splice re-entry

ADVANTAGES:
Greater moisture protection
Easy to re-enter
Economical
Eliminates vapour exposure

Specifications
Attribute Value
Application Buried
Kit Contents High Gel Encapsulating Compound
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
31.37
(exc. VAT)
38.59
(inc. VAT)
units
Per unit
1 - 5
€31.37
6 - 11
€30.74
12 +
€29.49
Related Products
Versatile durable two-part epoxy compounds for maintenance and ...
Description:
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals. Silicone release agent prevents Devcon’s products from ...
Resin Remover RRS is a blend of solvents ...
Description:
Resin Remover RRS is a blend of solvents designed to soften and dissolve cured resins Solvents to remove hardened casting resins May be used for reworking electronic devices Suitable for use on production equipment, jigs, tools, etc.Contains no methylene chloride. ...
One component high performance expanding polyurethane foam, specific ...
Description:
One component high performance expanding polyurethane foam, specific applications include: an aid to mechanical fixings, insulation of door & window frames, supporting good brick work & mortar, fills pipe entries through brick work & walls, expands to fill seal voids ...
Preformed, self-adhesive, synthetic elastomer mastics that adhere to ...
Description:
Preformed, self-adhesive, synthetic elastomer mastics that adhere to a number of surfaces, such as plastic, metal, glass, concrete etcTheir strong adhesive properties allow them to affix immediately to the surface, and the mastics will stay in place without being held.They ...