Dow Corning Firestop 700 White Sealant Paste 380 ml Cartridge
- RS Stock No.:
- 693-264
- Mfr. Part No.:
- 2942127
- Manufacturer:
- Dow Corning
Get a bulk buy discount
Add 6 more to save €5.70
View bulk pricing optionsSubtotal (1 unit)*
€23.94
(exc. VAT)
€29.45
(inc. VAT)
In Stock
- 22 unit(s) ready to ship
- Plus 662 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €23.94 | - |
| 6 - 14 | €22.99 | €5.70 |
| 15 + | €22.44 | €22.50 |
*price indicative
- RS Stock No.:
- 693-264
- Mfr. Part No.:
- 2942127
- Manufacturer:
- Dow Corning
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dow Corning | |
| Colour | White | |
| Product Type | Sealant | |
| Application | Firestop | |
| Package Size | 380 ml | |
| Package Type | Cartridge | |
| Food Processing Safe | No | |
| Trade Name | Firestop 700 | |
| Product Form | Paste | |
| Standards/Approvals | No | |
| Viscosity | 20.5 mm²/s | |
| Specific Gravity | 1.44 | |
| Base Chemical | Silicone Sealant | |
| Select all | ||
|---|---|---|
Brand Dow Corning | ||
Colour White | ||
Product Type Sealant | ||
Application Firestop | ||
Package Size 380 ml | ||
Package Type Cartridge | ||
Food Processing Safe No | ||
Trade Name Firestop 700 | ||
Product Form Paste | ||
Standards/Approvals No | ||
Viscosity 20.5 mm²/s | ||
Specific Gravity 1.44 | ||
Base Chemical Silicone Sealant | ||
RoHS Status: Exempt
Firestop 700 Silicone Sealant
Firestop 700 is a one part, neutral curing silicone sealant used for the prevention of smoke and flames through expansion joints, or penetration seals in curtain walling, building facades or partition walls.
Up to 4 hour fire rating can be achieved
Excellent un-primed adhesion to most porous and non-porous construction substrates, including concrete, stone, steel, masonry, brick, wood etc.
Excellent weathering characteristics including resistance to ozone, UV radiation and temperature extremes
Halogen free Hardness: 20 Shore A
Fire ratings achieved have been tested to BS476 Part 22//1987 (ISO 834) and are specific to the condition of test
Related links
- Dow Corning 786 White Sealant Paste 310 ml Cartridge
- Dow Corning Geobond Marine White Sealant Paste 310 ml Cartridge
- Dow Corning 798 White Sealant Paste 310 ml Cartridge
- Dow Corning 817 White Sealant Paste 310 ml Cartridge
- Dow Corning 799 Transparent Sealant Paste 310 ml Cartridge
- Dow Corning 781 Transparent Silicone Sealant Paste 310 ml Cartridge
- Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge
- Dow Corning White Sealant Paste 90 ml Tube
