SKF ECOPUR Bearing Assembly, 85 mm ID, 141 mm OD
- RS Stock No.:
- 464-765
- Mfr. Part No.:
- TSN 519 L
- Manufacturer:
- SKF
Subtotal (1 unit)*
€53.54
(exc. VAT)
€65.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.54 |
*price indicative
- RS Stock No.:
- 464-765
- Mfr. Part No.:
- TSN 519 L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Bearing Assembly | |
| Outside Diameter | 141mm | |
| Seal Type | V-ring | |
| Seal Material | ECOPUR | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Bearing Assembly | ||
Outside Diameter 141mm | ||
Seal Type V-ring | ||
Seal Material ECOPUR | ||
- COO (Country of Origin):
- SE
The SKF housing seals are the first barrier against contamination. The four-lip seals replace the former double-lip seals. The four-lip seals are more effective than the double-lip and generate less friction, which enables higher shaft speeds. For highly contaminated environments, SKF recommends the three-barrier solution. This cost-effective sealing solution can have a significant impact on bearing service life as contaminants have to pass through three barriers to reach the bearing. When ordering, please note that one item (seal pack) contains two seals (four halves).
Good protection from contamination
Keep the lubricant in the housing
Part of three barrier solution
If not in stock alternatives can be produced by SKF SEAL JET systems
Related links
- SKF ECOPUR Bearing Assembly 177.5 mm OD
- SKF Steel with Silicone Element Bearing Assembly 138.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 141 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 141 mm OD
- SKF Nitrile Rubber (NBR) V-Ring Seal Bearing Assembly 157.5 mm OD
- SKF Thermoplastic Elastomer Seal 141 mm OD, 16 mm
- SKF Stainless Steel 80 mm ID, 141 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 141 mm OD
