SKF Sheet Steel Bearing Assembly, 55 mm ID, 75.5 mm OD
- RS Stock No.:
- 464-876
- Mfr. Part No.:
- TSN 209 A
- Manufacturer:
- SKF
Subtotal (1 unit)*
€48.18
(exc. VAT)
€59.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.18 |
*price indicative
- RS Stock No.:
- 464-876
- Mfr. Part No.:
- TSN 209 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 55mm | |
| Outside Diameter | 75.5mm | |
| Seal Type | V-ring | |
| Seal Material | Sheet Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Inside Diameter 55mm | ||
Outside Diameter 75.5mm | ||
Seal Type V-ring | ||
Seal Material Sheet Steel | ||
- COO (Country of Origin):
- SE
The SKF V-ring seals consist of a V-ring and a sheet steel sealing washer with a vulcanized rubber lip. The rubber lip fits into the seal groove in the housing. The washer is protected against corrosion. The seals are used to protect bearings from contamination or as secondary seals to protect primary seals in highly contaminated environments. They are a cost-effective and easy to install contaminant barrier for all kind of shafts. They are available in nitrile rubber. When ordering, please note that one item (seal pack) contains two seals.
Easy to install
Many variants
Cost-effective
Related links
- SKF Sheet Steel Bearing Assembly 157.5 mm OD
- SKF Sheet Steel Bearing Assembly 187.5 mm OD
- SKF Sheet Steel Bearing Assembly 85.5 mm OD
- SKF Steel with Silicone Element Bearing Assembly 78.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Bearing Assembly 93 mm OD
- SKF, AHX 311 Bearing Assembly 55 mm OD
- SKF Nitrile Rubber (NBR) V-Ring Seal Ring Seal 75.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 75.5 mm OD
