SKF Metal-Cased with Sealant Coated Rotary Shaft Seal, 25 mm ID, 40 mm OD

Subtotal (1 pack of 5 units)*

€55.06

(exc. VAT)

€67.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€55.06€11.012

*price indicative

RS Stock No.:
587-435
Mfr. Part No.:
25X40X7 CRW1 R
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Metal-Cased with Sealant Coated

Inside Diameter

25mm

Outside Diameter

40mm

Thickness

7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
MX
The SKF Radial shaft seal with a metal case and wave lip is designed for sealing oil or grease between rotating and stationary machine components or parts in relative motion. The seal features a durable metal case, an wave elastomer lip that provides a higher pumping rate to reduce heat generation, and a garter spring to maintain optimal contact with the shaft. Many of these seals also include the Bore Tite coating on the outer diameter, which helps fill minor imperfections in the housing bore for improved sealing performance.

For oil or grease

With garter spring

WAVE lip creates higher pumping rate

WAVE lip has less friction between shaft and lip

WAVE lip has a lower temperature at the contact point

Related links