SKF NBR Seal, 50.8mm ID, 69.85mm OD, 7.95mm

Subtotal (1 pack of 5 units)*

€62.68

(exc. VAT)

€77.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€62.68€12.536

*price indicative

RS Stock No.:
587-504
Mfr. Part No.:
19832
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50.8mm

Outside Diameter

69.85mm

Seal Type

Rotary Shaft Seal

Thickness

7.95mm

Seal Material

NBR

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. CRWA1 seals are designed with a metal case, an SKF WAVE lip made of elastomer with higher pumping rate to reduce heat generation, a garter spring to optimize sealing against the shaft, and a dust lip to improve contamination exclusion. Most of the seals feature the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.

For oil or grease
With garter spring
WAVE lip creates higher pumping rate
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point


TE Connectivity Mini-Universal MATE-N-LOK Connector System

Related links