RS PRO Nitrile Rubber (NBR) Seal, 10.5 mm ID, 18.5 mm OD, 5.5 mm
- RS Stock No.:
- 749-597
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€3.24
(exc. VAT)
€3.99
(inc. VAT)
In Stock
- 278 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €3.24 | €0.81 | - |
| 5 - 9 | €3.17 | €0.793 | 2% |
| 10 - 24 | €3.10 | €0.775 | 4% |
| 25 + | €3.04 | €0.76 | 6% |
*price indicative
- RS Stock No.:
- 749-597
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Seal | |
| Inside Diameter | 10.5mm | |
| Outside Diameter | 18.5mm | |
| Seal Type | V Seal | |
| Thickness | 5.5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Seal | ||
Inside Diameter 10.5mm | ||
Outside Diameter 18.5mm | ||
Seal Type V Seal | ||
Thickness 5.5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- TW





Hardness: NITRILE 60 SHORE
RS PRO V'-Ring Seals
The RS PRO V-Ring is an all-rubber seal designed for rotary shafts. Mounting directly onto the shaft, the elastic body holds itself firmly on the rotating shaft while the lip seals axially against the counter face, bearing race, bore housing or similar surfaces.
Features and Benefits
• Made from solid nitrile rubber
;• Can be stretched without requiring unit disassembly
;• Accommodates considerable axial misalignment
;• Seals effectively on oval shafts
;• Wide tolerance of shaft sizes
Product Application Information
Typical applications include small electric motors and conveyor rollers. The V-Rings can also be used as a secondary seal to protect primary seals that do not perform well in hostile environments.
Related links
- RS PRO Nitrile Rubber (NBR) Seal 17.5 mm OD, 5.5 mm
- RS PRO Nitrile Rubber (NBR) Seal 45 mm OD, 5.5 mm
- RS PRO Nitrile Rubber (NBR) Seal 21.5 mm OD, 5.5 mm
- RS PRO Nitrile Rubber (NBR) Seal 32 mm OD, 5.5 mm
- RS PRO Nitrile Rubber (NBR) Seal 23.5 mm OD, 5.5 mm
- RS PRO Nitrile Rubber (NBR) Seal 54 mm OD, 5.5 mm
- RS PRO Nitrile Rubber (NBR) Seal 34 mm OD, 5.5 mm
- RS PRO Nitrile Rubber (NBR) Seal 38 mm OD, 5.5 mm
