SKF Felt with Aluminium and Nitrile Rubber Element Seal, 55 mm ID, 78 mm OD, 8 mm
- RS Stock No.:
- 205-5005
- Mfr. Part No.:
- TSN 512 C
- Manufacturer:
- SKF
Subtotal (1 unit)*
€26.33
(exc. VAT)
€32.39
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.33 |
*price indicative
- RS Stock No.:
- 205-5005
- Mfr. Part No.:
- TSN 512 C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 55mm | |
| Outside Diameter | 78mm | |
| Seal Type | Felt Seal | |
| Thickness | 8mm | |
| Seal Material | Felt with Aluminium and Nitrile Rubber Element | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 55mm | ||
Outside Diameter 78mm | ||
Seal Type Felt Seal | ||
Thickness 8mm | ||
Seal Material Felt with Aluminium and Nitrile Rubber Element | ||
SKF Double Lip Seal, Felt Material, 55mm ID, 70mm Centre Height - TSN 512 C
When you're looking for a simple and effective sealing solution for your spherical roller bearings, turn to this double lip seal from SKF. The felt housing forms a small buffer between the component and shaft, transforming the bearing into a non-contact device that accommodates relatively high-speed operations. As the seal's material acts a reservoir for lubricants, it supports continuous free axial movements. It also protects shafts from dust and other contaminants to limit the time you need to spend on maintenance.
• 55mm inner diameter makes it a good fit for larger pieces
• Easy to install, thanks to the flexible material
• Combination of felt, aluminium and NBR materials to withstand general wear and tear
• Light weight of only 60g adds minimal drag to bearings and shafts
Applications
• Gearboxes
• Wind turbines
• Aerospace applications
• Paper manufacturing systems
How do non-contact seals work?
A non-contact bearing seal is fixed to the outer ring. This means there's no direct contact with or pressure on the inner ring, which allows the shaft to move freely.
Related links
- SKF Felt with Aluminium and Nitrile Rubber Element Seal 83 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 78 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 78 mm OD, 10 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 78 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Bearing Assembly 93 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 111 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 75.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 157.5 mm OD
