RS PRO Nitrile Rubber (NBR) Seal, 55 mm ID, 100 mm OD, 12 mm
- RS Stock No.:
- 229-5298
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€36.76
(exc. VAT)
€45.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €36.76 | €7.352 |
*price indicative
- RS Stock No.:
- 229-5298
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 55 mm | |
| Product Type | Seal | |
| Outside Diameter | 100 mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 55 mm | ||
Product Type Seal | ||
Outside Diameter 100 mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
RS PRO Double Lip Metric Nitrile O Ring
RS PRO introduces the fantastic range of double lip nitrile rubber O ring oil seals! Due to the seals being made from nitrile rubber they work brilliantly with applications that require resistance to lubrication oils, hydraulic fluids and grease. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and excellent chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
Features and Benefits
Applications
An O-ring is a type of round or doughnut-shaped seal and is most commonly used to stop fluids or air from passing through into another area. O-rings are normally seated between two sections and when compressed, they form a secure seal that prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. They come in different sizes and materials, depending on the application they are used for, so it is important to consider what materials and fluids are going to be in contact with the seal to ensure it is the right one. These seals or gaskets are most commonly used in:
Industrial and manufacturing applications
Plumbing
Hydraulics and pneumatics
Automotive manufacturing and repair
Power transmission technology
Related links
- SKF Seal 100mm OD, 12mm
- SKF Nitrile Rubber Seal 100mm OD, 10mm
- Paulstra Hutchinson Nitrile Rubber Seal 75mm OD, 12mm
- RS PRO Nitrile Rubber Seal 72mm OD, 8mm
- RS PRO Nitrile Rubber Seal 70mm OD, 10mm
- RS PRO Nitrile Rubber Seal 85mm OD, 8mm
- RS PRO Nitrile Rubber Seal 70mm OD, 8mm
- RS PRO Nitrile Rubber Seal 80mm OD, 13mm
