SKF Nitrile Rubber (NBR) Seal, 55 mm ID, 100 mm OD, 10 mm
- RS Stock No.:
- 267-0354
- Mfr. Part No.:
- 55X100X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€43.42
(exc. VAT)
€53.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.42 | €4.342 |
*price indicative
- RS Stock No.:
- 267-0354
- Mfr. Part No.:
- 55X100X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Seal | |
| Outside Diameter | 100mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Seal | ||
Outside Diameter 100mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 100mm Outside Diameter - 55X100X10 HMSA10 RG
This SKF seal is a reliable rotary shaft seal with a rubber outside diameter, ideal for use with oil or grease. Designed with high-quality nitrile rubber material, this seal boasts a 55mm inside diameter and 100mm outside diameter. It features a single sealing lip and garter spring for optimal sealing performance even in polluted environments.
Features & Benefits
• Radial shaft seal with rubber outside diameter for effective sealing
• Single sealing lip made of Nitrile rubber for durability
• Garter spring included for enhanced sealing against the shaft
• Can accommodate misalignment for versatile applications
Applications
• Suitable for use between rotating and stationary machine components
• Ideal for applications requiring high pumping rate and contamination exclusion
• Essential for use in environments with dust with the additional dust lip feature
Can it be used for both oil and grease applications?
Yes, this seal is suitable for use with both oil and grease.
Will it effectively exclude contaminants in polluted environments?
Yes, the garter spring and auxiliary lip design ensure optimal sealing even in polluted conditions.
Is this seal suitable for applications with high circumferential speed?
Yes, it can handle a maximum permissible circumferential speed of 8.22 m/s.
Can this seal accommodate shaft misalignment?
Yes, the design of this seal allows for the accommodation of misalignment for added versatility.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 78 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 85 mm OD, 10 mm
