Subtotal (1 bag of 5 units)*
€49.26
(exc. VAT)
€60.59
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €49.26 | €9.852 |
*price indicative
- RS Stock No.:
- 229-9700
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 75mm | |
| Product Type | Seal | |
| Outside Diameter | 92mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 75mm | ||
Product Type Seal | ||
Outside Diameter 92mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
RS PRO Metric Nitrile 70 ShA Oil Seals, Double Lip
Introducing the range of RS PRO Nitrile Oil Seals, ideal for use as seals in driveshafts, crankshafts, hydraulic cylinders, and other general sealing applications in the hydraulic and pneumatic industry. This oil seal is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the seal needs to be resistant to lubrication oils, hydraulic fluids and grease. With an assortment of metric and imperial sizes available to suit a wide variety of applications, the oil seal also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the oil seal.
Features and Benefits:
Applications:
An oil seal is a type of round or donut-shaped seal and is most commonly used to stop fluids or air from passing through into another area. Oil seals are normally seated between two sections and when compressed, they form a secure seal that prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. They come in different sizes and materials, depending on the sealing application they are used for, so it is important to consider what materials and fluids are going to be in contact with the seal to ensure it is the right one. Oil seals or gaskets are most commonly used in:
How long does an oil seal last?
An NBR oil seal can last up to 15 years if used in the correct conditions and monitored frequently
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
These Nitrile oil seals are not compatible with:
Related links
- SKF Nitrile Rubber (NBR) Seal 92 mm OD, 12 mm
- RS PRO Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- RS PRO Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 92 mm OD
