SKF Nitrile Rubber (NBR) Seal, 120 mm ID, 180 mm OD, 15 mm
- RS Stock No.:
- 266-8857
- Mfr. Part No.:
- 120X180X15 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€77.46
(exc. VAT)
€95.28
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €77.46 | €15.492 |
*price indicative
- RS Stock No.:
- 266-8857
- Mfr. Part No.:
- 120X180X15 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 120mm | |
| Outside Diameter | 180mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 15mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 120mm | ||
Outside Diameter 180mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 15mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- BG
The SKF radial shaft seal is used between rotating and stationary machine component, or between component in relative motion. It has conventional sealing lip made of elastomer or thermoplastic. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.
High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
Related links
- SKF Nitrile Rubber (NBR) Seal 180 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 180 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 180 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 180 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 160 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
