SKF Nitrile Rubber (NBR) Seal, 12 mm ID, 22 mm OD, 7 mm
- RS Stock No.:
- 266-8865
- Mfr. Part No.:
- 12X22X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8865
- Mfr. Part No.:
- 12X22X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 12mm | |
| Product Type | Seal | |
| Outside Diameter | 22mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 12mm | ||
Product Type Seal | ||
Outside Diameter 22mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 12mm Inside Diameter, 22mm Outside Diameter - 12X22X7 HMS5 RG
This radial shaft seal provides effective sealing for both rotating and stationary machinery components. It maintains performance across various conditions, crucial for applications involving oil or grease. This seal is essential for preventing fluid leakage and safeguarding internal mechanisms.
Features & Benefits
• Rubber outside diameter for enhanced durability
• Single sealing lip with garter spring ensures consistent operation
• Temperature range from -40 to 100°C
• Accommodates shaft misalignment during functioning
• High pumping rate increases efficiency in motion applications
• Meets ISO 6194 and DIN 3760 standards for reliability
Applications
• Effective for sealing oil and grease in machinery
• Suitable for environments with both rotating and stationary components
• Applicable across various industries, including automation and electrical systems
• Often used with SKF Speedi-Sleeve products
• Ideal for requiring endurance in high-temperature conditions
How does the sealing lip enhance performance in rotating applications?
The nitrile rubber sealing lip maintains a strong contact with the shaft, reducing leakage and improving sealing performance, particularly in rotating situations.
What is the maximum permissible circumferential speed for effective operation?
The maximum circumferential speed is 2.05m/s, ensuring optimal performance while limiting wear during dynamic conditions.
Related links
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 25 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 6 mm
