SKF Nitrile Rubber (NBR) Seal, 12.5 mm ID, 13.5 mm OD, 5.5 mm
- RS Stock No.:
- 266-8896
- Mfr. Part No.:
- 14 VA R
- Manufacturer:
- SKF
Subtotal (1 pack of 50 units)*
€114.69
(exc. VAT)
€141.07
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €114.69 | €2.294 |
*price indicative
- RS Stock No.:
- 266-8896
- Mfr. Part No.:
- 14 VA R
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 12.5mm | |
| Outside Diameter | 13.5mm | |
| Seal Type | V Seal | |
| Thickness | 5.5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 12.5mm | ||
Outside Diameter 13.5mm | ||
Seal Type V Seal | ||
Thickness 5.5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VA design includes a standard cross section with a straight back side face. Being the most common type of V-rings, VA seal is typically used to protect bearing arrangement in gearbox, electric motor and drives.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Nitrile Rubber (NBR) Seal 15.5 mm OD, 5.5 mm
- SKF Nitrile Rubber (NBR) Seal 17.5 mm OD, 5.5 mm
- RS PRO Nitrile Rubber (NBR) Seal 21.5 mm OD, 5.5 mm
- SKF Nitrile Rubber (NBR) Seal 33 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 265 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 580 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 310 mm OD, 25 mm
