SKF Nitrile Rubber (NBR) Seal, 160 mm ID, 190 mm OD, 15 mm
- RS Stock No.:
- 266-8961
- Mfr. Part No.:
- 160X190X15 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€82.57
(exc. VAT)
€101.56
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €82.57 | €16.514 |
*price indicative
- RS Stock No.:
- 266-8961
- Mfr. Part No.:
- 160X190X15 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 160mm | |
| Product Type | Seal | |
| Outside Diameter | 190mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 15mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 160mm | ||
Product Type Seal | ||
Outside Diameter 190mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 15mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 160mm Inside Diameter, 190mm Outside Diameter - 160X190X15 HMS5 RG
This seal is a radial shaft seal designed for applications requiring effective sealing between rotating and stationary components. With an inside diameter of 160mm and an outside diameter of 190mm, this Nitrile Rubber seal ensures optimal performance under varying conditions. Capable of withstanding operating temperatures from -40°C to +100°C, it is suitable for a range of mechanical applications.
Features & Benefits
• Designed with a single sealing lip for efficient oil and grease retention
• Rubber outer diameter construction enhances durability and flexibility
• Garter spring maintains optimal radial load for consistent sealing performance
• High permissible circumferential speed of up to 12 m/s for enhanced operation
• Accommodates misalignment to protect against premature wear
• Complies with ISO 6194 and DIN 3760 standards for quality assurance
Applications
• Used for oil and grease in mechanical systems
• Ideal for hydraulic installations requiring efficient sealing solutions
• Commonly employed in automotive systems to prevent fluid leakage
• Suitable for use in various industrial machinery to enhance performance
What materials are used in this seal's construction?
The seal features a Nitrile rubber (NBR) sealing lip, which provides excellent oil resistance and durability. The outer diameter is reinforced with rubber to enhance its longevity.
How does the seal perform under extreme temperatures?
It operates effectively within a temperature range of -40°C to +100°C, making it suitable for both low and high-temperature environments. Short periods can tolerate temperatures up to 120°C.
What are the implications of the high circumferential speed capability?
With a permissible circumferential speed of 12 m/s, it ensures efficient sealing in high-speed applications, reducing the risk of leakage and wear in rotating systems.
Can this seal accommodate misalignments between components?
Yes, its design allows it to manage some degree of misalignment, which helps to maintain sealing efficiency and prolongs service life in dynamic applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 190 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 185 mm OD, 15 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 190 mm OD
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 160 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 220 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 160 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 190 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 190 mm OD, 15 mm
