SKF Nitrile Rubber (NBR) Seal, 225 mm ID, 235 mm OD, 25 mm
- RS Stock No.:
- 266-9021
- Mfr. Part No.:
- 250 VA R
- Manufacturer:
- SKF
Subtotal (1 unit)*
€66.08
(exc. VAT)
€81.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.08 |
*price indicative
- RS Stock No.:
- 266-9021
- Mfr. Part No.:
- 250 VA R
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 225mm | |
| Product Type | Seal | |
| Outside Diameter | 235mm | |
| Seal Type | V Seal | |
| Thickness | 25mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 225mm | ||
Product Type Seal | ||
Outside Diameter 235mm | ||
Seal Type V Seal | ||
Thickness 25mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VA design includes a standard cross section with a straight back side face. Being the most common type of V-rings, VA seal is typically used to protect bearing arrangement in gearbox, electric motor and drives.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Nitrile Rubber (NBR) Seal 265 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 580 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 335 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 365 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 310 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 390 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 430 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 745 mm OD, 25 mm
