SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 37 mm OD, 6 mm
- RS Stock No.:
- 266-9034
- Mfr. Part No.:
- 25X37X6 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.74 | €1.574 |
*price indicative
- RS Stock No.:
- 266-9034
- Mfr. Part No.:
- 25X37X6 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 25mm | |
| Outside Diameter | 37mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 25mm | ||
Outside Diameter 37mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 25mm Inside Diameter, 6mm Thickness - 25X37X6 HMSA10 RG
This seal is a rotary shaft sealing solution designed to separate rotating and stationary parts in machinery, preventing lubricant loss and contamination ingress. It features a rubber outer profile with a single main sealing lip and an auxiliary non‑contacting lip to maintain effective exclusion of dirt and minimise leakage in polluted environments.
Features & Benefits
• Garter spring maintains consistent lip contact and sealing force
• Auxiliary lip improves contamination exclusion in dusty conditions
• Nitrile rubber compound resists oil and grease exposure
• Accommodates shaft misalignment to reduce wear
• Permits circumferential speed up to 5.03 m/s for moderate rpm usage
• Auxiliary lip improves contamination exclusion in dusty conditions
• Nitrile rubber compound resists oil and grease exposure
• Accommodates shaft misalignment to reduce wear
• Permits circumferential speed up to 5.03 m/s for moderate rpm usage
**Applications**
• Suitable for automation gearboxes requiring oil retention
• Ideal for electrical motor shafts in industrial equipment
• Used with bearings in mechanical drive assemblies
• Can be used for maintenance replacement in rotating housings
• Ideal for electrical motor shafts in industrial equipment
• Used with bearings in mechanical drive assemblies
• Can be used for maintenance replacement in rotating housings
What temperature range can it operate within?
It supports continuous service from −40°C to 100°C and short peaks to 120°C.
What rotational speed limits should be observed?
Maximum rotational speed is 3,840 r/min, corresponding to a circumferential speed ceiling of 5.03 m/s.
How does the seal handle pressure differences?
The design tolerates a pressure differential of 0.03 N/mm, suitable for low‑pressure sealing applications.
What outer construction aids installation in housings?
The outside diameter is rubber with metal reinforcement to ensure secure seating in the bore.
Which shaft and bore sizes is it intended for replacement use with?
It is matched to a 25mm shaft and a 37mm housing bore with a 6mm section width.
Related links
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 37 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
