SKF Flouro Rubber Seal, 247 mm ID, 260 mm OD, 10.5 mm
- RS Stock No.:
- 266-9090
- Mfr. Part No.:
- 275 VL V
- Manufacturer:
- SKF
Subtotal (1 unit)*
€308.87
(exc. VAT)
€379.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.87 |
*price indicative
- RS Stock No.:
- 266-9090
- Mfr. Part No.:
- 275 VL V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 247mm | |
| Outside Diameter | 260mm | |
| Seal Type | V Seal | |
| Thickness | 10.5mm | |
| Seal Material | Flouro Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 247mm | ||
Outside Diameter 260mm | ||
Seal Type V Seal | ||
Thickness 10.5mm | ||
Seal Material Flouro Rubber | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VL design include a very compact axial cross section. VL seal is commonly used in confined space to enhance the efficiency of labyrinth seal.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Nitrile Rubber (NBR) Seal 260 mm OD, 10.5 mm
- SKF Flouro Rubber Seal 210 mm OD, 10.5 mm
- SKF Flouro Rubber Seal 310 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 260 mm OD, 10.5 mm
- SKF Flouro Rubber Seal 29 mm OD, 10.5 mm
- SKF Flouro Rubber Seal 19 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 265 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 175 mm OD, 10.5 mm
