SKF Nitrile Rubber (NBR) Seal, 45 mm ID, 62 mm OD, 7 mm
- RS Stock No.:
- 267-0245
- Mfr. Part No.:
- 45X62X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 267-0245
- Mfr. Part No.:
- 45X62X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 45mm Inside Diameter, 62mm Outside Diameter - 45X62X7 HMS5 RG
This radial shaft seal provides a resilient sealing solution between rotating and stationary components for oil or grease service. It features a rubber outer diameter and a conventional elastomer sealing lip retained by a garter spring, designed to maintain radial contact under typical rotation and minor misalignment in industrial machinery.
Features & Benefits
• Permissible circumferential speed 7.41 m/s delivers effective dynamic sealing
• Designed to tolerate misalignment for extended operational life
• Garter spring maintains consistent radial load for steady contact
• Nitrile rubber material resists oils and greases at moderate temperatures
• Withstands rotational speeds up to 3,120 r/min for common drive applications
• Designed to tolerate misalignment for extended operational life
• Garter spring maintains consistent radial load for steady contact
• Nitrile rubber material resists oils and greases at moderate temperatures
• Withstands rotational speeds up to 3,120 r/min for common drive applications
**Applications**
• Suitable for bearing housings in automation assemblies
• Ideal for gearbox output shafts in electrical drives
• Used with motor shafts in electronics cooling systems
• Can be used for rotary joints in mechanical conveyors
• Ideal for gearbox output shafts in electrical drives
• Used with motor shafts in electronics cooling systems
• Can be used for rotary joints in mechanical conveyors
What temperature range can it handle in continuous operation?
It operates continuously from −40°C up to 100°C, with short-term tolerance to 120°C for transient conditions.
How does the seal perform under pressure differentials?
It is intended for low pressure differentials and specified to handle a pressure differential of 0.03 N/mm in typical installations.
Is the outer diameter construction metal or elastomeric?
The outside diameter is rubber-reinforced, providing a compliant fit in housing bores and aiding installation.
Which measurement system and units are the design details expressed in?
All metric dimensions and performance ratings are used, suitable for systems specified in millimetres and standard SI units.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
