SKF Nitrile Rubber (NBR) Seal, 81 mm ID, 88 mm OD, 15.5 mm
- RS Stock No.:
- 267-0377
- Mfr. Part No.:
- 90 VS R
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€68.80
(exc. VAT)
€84.62
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €68.80 | €6.88 |
*price indicative
- RS Stock No.:
- 267-0377
- Mfr. Part No.:
- 90 VS R
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 81mm | |
| Product Type | Seal | |
| Outside Diameter | 88mm | |
| Seal Type | V Seal | |
| Thickness | 15.5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 81mm | ||
Product Type Seal | ||
Outside Diameter 88mm | ||
Seal Type V Seal | ||
Thickness 15.5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VL design include a very compact axial cross section. VL seal is commonly used in confined space to enhance the efficiency of labyrinth seal.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Flouro Rubber Seal 88 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 73 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 93 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 83 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 78 mm OD, 15.5 mm
- SKF Flouro Rubber Seal 88 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 15.5 mm
