SKF Nitrile Rubber (NBR) Seal, 95 mm ID, 170 mm OD, 13 mm
- RS Stock No.:
- 267-0401
- Mfr. Part No.:
- 95X170X13 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€69.30
(exc. VAT)
€85.24
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.30 | €13.86 |
*price indicative
- RS Stock No.:
- 267-0401
- Mfr. Part No.:
- 95X170X13 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 95mm | |
| Product Type | Seal | |
| Outside Diameter | 170mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 13mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 95mm | ||
Product Type Seal | ||
Outside Diameter 170mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 13mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 170mm Outside Diameter, Nitrile Rubber Seal - 95X170X13 HMSA10 RG
This radial shaft seal effectively fits between stationary and rotating machine components. Made with a nitrile rubber sealing lip, it provides durability across various industrial applications. With an inside diameter of 95mm, an outside diameter of 170mm, and a thickness of 13mm, it is suitable for oil or grease applications and can accommodate misalignment.
Features & Benefits
• High pumping rate for efficient fluid sealing
• Auxiliary dust lip enhances contamination exclusion
• Garter spring improves sealing performance under pressure
• Accommodates shaft misalignment to minimise wear
• Nitrile rubber material exhibits good oil resistance
Applications
• Utilised in machinery with rotating and stationary components
• Employed where reliable oil or grease sealing is essential
• Suitable for environments where contamination is a concern
• Compatible with rotary systems in industrial settings
Can it withstand varying temperature conditions?
Yes, it operates effectively from -40°C to 100°C.
Will it fit standard shaft dimensions?
It is designed for a shaft diameter of 95mm.
Can it be used in applications with misalignment issues?
Yes, it is designed to accommodate misalignment easily.
What is the maximum rotational speed it can handle?
It supports a maximum rotational speed of 2100r/min.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 170 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 210 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 200 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 140 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 12 mm
