SKF Polyamide Seal, 59 mm ID, 80 mm OD, 8.1 mm
- RS Stock No.:
- 267-0428
- Mfr. Part No.:
- CUT 80X59X8.1
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€142.14
(exc. VAT)
€174.83
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €142.14 | €14.214 |
*price indicative
- RS Stock No.:
- 267-0428
- Mfr. Part No.:
- CUT 80X59X8.1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 59mm | |
| Outside Diameter | 80mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 8.1mm | |
| Seal Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 59mm | ||
Outside Diameter 80mm | ||
Seal Type Hydraulic Seal | ||
Thickness 8.1mm | ||
Seal Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The SKF CUT seal is metric sized, double-acting piston seal with a rigid, glass fibre reinforced polyamide slide ring and a rectangular nitrile rubber energizer. The slide ring has high resistance to wear and gap extrusion and provides low friction, even at high pressure. It is step cut for easy installation.
Suitable for heavy duty application
Available in metric size
Fit seal housing in accordance with ISO 7425-1 for some sizes
