SKF Nitrile Rubber (NBR) Seal, 95 mm ID, 120 mm OD, 22.4 mm
- RS Stock No.:
- 267-0449
- Mfr. Part No.:
- MD 120X95X22.4-L
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€110.22
(exc. VAT)
€135.57
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €110.22 | €22.044 |
*price indicative
- RS Stock No.:
- 267-0449
- Mfr. Part No.:
- MD 120X95X22.4-L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 95mm | |
| Outside Diameter | 120mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 22.4mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 95mm | ||
Outside Diameter 120mm | ||
Seal Type Hydraulic Seal | ||
Thickness 22.4mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
The SKF MD-L seal is compact, double-acting piston seal. It has a nitrile rubber sealing ring with a polyester elastomer anti-extrusion ring and polyacetal guide ring on the both side. The anti-extrusion ring provide improved high pressure performance by reducing the likelihood of gap extrusion. The integral guide ring do not require additional external piston guide ring. The anti-extrusion and guide ring is split for easy installation.
Compact, all-in-one sealing solution
Suitable for light to medium duty application
Available in metric size
Fit seal housing in accordance with ISO 6547 for some sizes
Related links
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 22.4 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 22.4 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 22.4 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 22.4 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 22.4 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 22.4 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 22.4 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 22.4 mm
