SKF PUR Seal, 89 mm ID, 110 mm OD, 8.1 mm

Subtotal (1 pack of 5 units)*

€82.78

(exc. VAT)

€101.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€82.78€16.556

*price indicative

RS Stock No.:
267-0486
Mfr. Part No.:
MPV-110X89X8.1
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

89mm

Product Type

Seal

Outside Diameter

110mm

Seal Type

Hydraulic Seal

Thickness

8.1mm

Seal Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
TR
The SKF MPV seal is metric sized, double-acting piston seal with a polyurethane slide ring and a rectangular nitrile rubber energizer. The wear-resistant slide ring has a profiled sealing surface, optimized to reduce friction and resist gap extrusion. The notch in the slide ring edge enable rapid pressurization of the seal to react quickly to change in pressure and direction. This profile can usually be installed without special equipment.

Premium grade sealing solution

Suitable for medium to heavy duty application

Available in metric size

Fit seal housing in accordance with ISO 7425-1 for some sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy