SKF Nitrile Rubber (NBR) Seal, 29 mm ID, 31 mm OD, 7.5 mm
- RS Stock No.:
- 267-3345
- Mfr. Part No.:
- 30 VA R
- Manufacturer:
- SKF
Subtotal (1 pack of 25 units)*
€72.13
(exc. VAT)
€88.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.13 | €2.885 |
*price indicative
- RS Stock No.:
- 267-3345
- Mfr. Part No.:
- 30 VA R
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 29mm | |
| Product Type | Seal | |
| Outside Diameter | 31mm | |
| Seal Type | V Seal | |
| Thickness | 7.5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 29mm | ||
Product Type Seal | ||
Outside Diameter 31mm | ||
Seal Type V Seal | ||
Thickness 7.5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
SKF Seal, 29mm Inside Diameter, 7.5mm Thickness - 30 VA R
This seal is a V-profile shaft sealing element designed to retain fluids and exclude contaminants in rotating equipment. It is MADE from nitrile elastomer, it is intended for use where Compact sealing solutions are required in small-diameter shafts and housings within industrial assemblies.
Features and Benefits:
• Nitrile elastomer resists oil and grease for extended service life
• V-profile lip maintains radial contact to reduce leakage
• 7.5mm cross-section offers stable axial sealing under load
• Robust construction supports frequent shaft rotation and reversals
• Compatible with limited-space housings to simplify assembly
• V-profile lip maintains radial contact to reduce leakage
• 7.5mm cross-section offers stable axial sealing under load
• Robust construction supports frequent shaft rotation and reversals
• Compatible with limited-space housings to simplify assembly
Applications
• Suitable for sealing shafts in automation actuators
• Ideal for small electric motor end-shields
• Used with gearboxes in Compact mechanical drives
• Can be used for rotating connectors in electronics enclosures
• Ideal for small electric motor end-shields
• Used with gearboxes in Compact mechanical drives
• Can be used for rotating connectors in electronics enclosures
What shaft and housing sizes does it suit?
It is designed for shafts with a 29mm bore and housings that accommodate a 31mm outer diameter, matching Compact installations.
How does the material perform with common lubricants?
The nitrile compound offers resistance to typical oils and greases used in mechanical and electrical drive systems, providing effective retention of lubricants.
What sealing behaviour can be expected under reversing rotation?
The V-shaped lip maintains contact during directional changes, minimising transient leakage when shaft direction alternates.
How does the profile affect installation?
The thin V-profile simplifies insertion into tight bores and helps centre the seal on small shafts during assembly.
Are there dimensional limits affecting use in precision assemblies?
The small-diameter geometry is suitable for Compact assemblies but requires matching of shaft and bore tolerances to ensure proper sealing performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 33 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 29 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 33 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 24 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 36 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 21 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 19 mm OD, 7.5 mm
- RS PRO Nitrile Rubber (NBR) Seal 41 mm OD, 6 mm
