SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 62 mm OD, 10 mm
- RS Stock No.:
- 267-3398
- Mfr. Part No.:
- 30X62X10 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 267-3398
- Mfr. Part No.:
- 30X62X10 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 30mm Inside Diameter, 62mm Outside Diameter - 30X62X10 HMS5 RG
This seal is a high-performance rotary shaft seal designed to accommodate oil or grease between rotating and stationary components. With an inside diameter of 30mm and an outside diameter of 62mm, this Nitrile rubber seal offers effective sealing in various applications. It can operate under extreme temperatures ranging from -40°C to +100°C, making it suitable for diverse industrial conditions.
Features & Benefits
• High pumping rate ensures efficient performance
• Garter spring maintains consistent radial load
• Accommodates misalignment for improved longevity
• Designed for minimal pressure differential and maximum wear resistance
Applications
• Used in automotive for reliable sealing
• Designed for industrial machinery requiring effective lubrication
• Suitable for equipment involving rotational motion and heat
• Ideal for manufacturing environments with dynamic operations
What operating conditions can be expected from this seal?
It maintains functionality within an operating temperature range of -40°C to +100°C, with short bursts up to 120°C, making it versatile for different environments.
How does the seal handle misalignment?
Its flexible design allows it to accommodate a certain degree of misalignment, reducing wear and extending service life in rotating machinery setups.
What types of fluids is this product compatible with?
The Nitrile rubber construction makes it suitable for sealing oils and greases, providing effective protection against moisture and contamination.
What is the maximum rotational speed this seal can effectively support?
It can support a maximum rotational speed of 3,660 r/min, ensuring efficient performance in high-speed applications.
How does the design contribute to its durability?
The combination of a rubber outside diameter and a conventional sealing lip with a garter spring ensures optimal sealing performance, reducing wear and increasing lifespan.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
