SKF Nitrile Rubber (NBR) Seal, 35 mm ID, 52 mm OD, 8 mm
- RS Stock No.:
- 267-3479
- Mfr. Part No.:
- 35X52X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 267-3479
- Mfr. Part No.:
- 35X52X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Seal | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Seal | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 52mm Outside Diameter, 8mm Thickness - 35X52X8 HMSA10 RG
This radial shaft seal by SKF is specifically designed for high-performance sealing in various industrial applications. With an inside diameter of 35 mm and a thickness of 8 mm, this seal ensures optimal performance in sealing lubricants and preventing contamination. The rotary shaft seal is made of nitrile rubber, providing durability and reliability in challenging operational conditions.
Features & Benefits
• Rubber outside diameter with a single sealing lip
• Garter spring and non-contacting auxiliary lip for enhanced sealing
• High pumping rate for efficient lubricant sealing
• Dust lip for better contamination exclusion
• Accommodates misalignment for versatile use
Applications
• Designed for sealing between rotating and stationary machine components
• Ideal for use in applications with shaft diameters of 35 mm and housing bores of 52 mm
Can it accommodate misalignment?
Yes, the radial shaft seal can accommodate misalignment in various applications.
Will it provide high pumping rate?
Yes, it ensures a high pumping rate for efficient lubricant sealing.
Is it suitable for sealing between rotating and stationary components?
This seal is specifically designed for sealing between rotating and stationary machine components.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 8 mm
