SKF Nitrile Rubber (NBR) Radial Shaft Seal, 35 mm ID, 55 mm OD, 10 mm
- RS Stock No.:
- 267-3480
- Mfr. Part No.:
- 35X55X10 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 267-3480
- Mfr. Part No.:
- 35X55X10 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 55mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 55mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 35mm Inside Diameter, 55mm Outside Diameter - 35X55X10 HMS5 RG
This radial shaft seal provides a sealing solution for rotary shafts, designed to retain lubricants and exclude contaminants in rotating assemblies. It is constructed from nitrile rubber and is intended for installations where a resilient lip material is required to maintain contact with a rotating journal while preventing fluid leakage and particle ingress.
Features and Benefits:
• Nitrile rubber construction offers resistance to oils and greases
• Rotary shaft design maintains continuous dynamic sealing contact
• 10 mm section thickness resists extrusion under axial load
• Robust lip profile reduces fluid migration along the shaft
• Compatible with typical rotating shaft speeds in industrial equipment
• Rotary shaft design maintains continuous dynamic sealing contact
• 10 mm section thickness resists extrusion under axial load
• Robust lip profile reduces fluid migration along the shaft
• Compatible with typical rotating shaft speeds in industrial equipment
Applications
• Suitable for hydraulic motor and pump rotating interfaces
• Ideal for gearbox output shaft sealing tasks
• Used with electric motor shaft sealing arrangements
• Can be used for agricultural machinery driveline Seals
• Appropriate for general industrial rotating equipment maintenance
• Ideal for gearbox output shaft sealing tasks
• Used with electric motor shaft sealing arrangements
• Can be used for agricultural machinery driveline Seals
• Appropriate for general industrial rotating equipment maintenance
What material behaviour can I expect against mineral oils?
The NBR elastomer exhibits resistance to a range of mineral oils, maintaining sealing elasticity under typical operating conditions.
How should shaft and bore tolerances be considered for installation?
Ensure shaft and housing tolerances allow correct radial compression of the lip without excessive interference to preserve material life.
What operating condition affects seal longevity most?
Continuous shaft abrasion and high shaft run‑out increase lip wear and reduce service life.
Can the component handle both static and dynamic sealing roles?
The seal functions in dynamic sealing on rotating shafts and can also provide a static barrier when fitted within a housing bore.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 100 mm OD, 10 mm
