SKF Flouro Rubber Seal, 198 mm ID, 210 mm OD, 25 mm
- RS Stock No.:
- 267-3662
- Mfr. Part No.:
- 220 VA V
- Manufacturer:
- SKF
Subtotal (1 unit)*
€298.91
(exc. VAT)
€367.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.91 |
*price indicative
- RS Stock No.:
- 267-3662
- Mfr. Part No.:
- 220 VA V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 198mm | |
| Product Type | Seal | |
| Outside Diameter | 210mm | |
| Seal Type | V Seal | |
| Thickness | 25mm | |
| Seal Material | Flouro Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 198mm | ||
Product Type Seal | ||
Outside Diameter 210mm | ||
Seal Type V Seal | ||
Thickness 25mm | ||
Seal Material Flouro Rubber | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VA design includes a standard cross section with a straight back side face. Being the most common type of V-rings, VA seal is typically used to protect bearing arrangement in gearbox, electric motor and drives.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Flouro Rubber Seal 210 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 210 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 210 mm OD, 10.5 mm
- SKF Flouro Rubber Seal 105 mm OD, 12.8 mm
- SKF Flouro Rubber Seal 68 mm OD, 11 mm
- SKF Flouro Rubber Seal 88 mm OD, 11 mm
- SKF Flouro Rubber Seal 53 mm OD, 9 mm
- SKF Flouro Rubber Seal 145 mm OD, 12.8 mm
