SKF Nitrile Rubber (NBR) Seal, 55 mm ID, 100 mm OD, 8 mm
- RS Stock No.:
- 267-3695
- Mfr. Part No.:
- 55X100X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€43.42
(exc. VAT)
€53.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.42 | €4.342 |
*price indicative
- RS Stock No.:
- 267-3695
- Mfr. Part No.:
- 55X100X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Seal | |
| Outside Diameter | 100mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Seal | ||
Outside Diameter 100mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 55mm Inside Diameter, 100mm Outside Diameter - 55X100X8 HMSA10 RG
This seal is a rotary shaft sealing component designed to prevent fluid leakage and exclude contaminants in rotating assemblies. Constructed from nitrile rubber, it is intended for use where a resilient elastomeric lip is required to maintain contact with a shaft while operating within mechanical and electromechanical systems.
Features and Benefits:
• Nitrile elastomer resists oil and hydraulic fluids
• Rotary lip design maintains a continuous shaft Interface
• 8mm cross-section provides stable axial sealing profile
• Materials suitable for common industrial temperature ranges
• Robust construction reduces ingress of dust and debris
• Rotary lip design maintains a continuous shaft Interface
• 8mm cross-section provides stable axial sealing profile
• Materials suitable for common industrial temperature ranges
• Robust construction reduces ingress of dust and debris
Applications
• Suitable for pumps in automation systems requiring shaft retention
• Ideal for gearboxes in mechanical drives and conveyors
• Used with electric motor shafts in industrial equipment
• Can be used for hydraulic cylinder rod sealing in plant machinery
• Ideal for gearboxes in mechanical drives and conveyors
• Used with electric motor shafts in industrial equipment
• Can be used for hydraulic cylinder rod sealing in plant machinery
What shaft diameters can it accommodate?
It is intended for shafts matching an internal bore of 55mm to ensure correct interference and sealing contact.
How does the seal cope with abrasive environments?
The lip geometry combined with the elastomeric compound helps limit particulate ingress by maintaining radial contact and wiping the shaft surface.
Can it be fitted to replace worn Seals on existing equipment?
It is designed for direct installation into housings where the external envelope matches a 100mm outer diameter to restore sealing function.
What mounting considerations are important for reliable operation?
Ensure the shaft surface is smooth and free of deep grooves, and that the housing bore provides firm support to prevent distortion of the sealing element.
Which fluid types is the material compatible with?
The nitrile composition is suitable for contact with common oils and many hydraulic fluids used in industrial settings.
Related links
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
