SKF Nitrile Rubber (NBR) Seal, 60 mm ID, 90 mm OD, 10 mm
- RS Stock No.:
- 267-3768
- Mfr. Part No.:
- 60X90X10 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€36.01
(exc. VAT)
€44.29
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.01 | €3.601 |
*price indicative
- RS Stock No.:
- 267-3768
- Mfr. Part No.:
- 60X90X10 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 60mm | |
| Outside Diameter | 90mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 60mm | ||
Outside Diameter 90mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 60mm Inside Diameter, 90mm Outside Diameter - 60X90X10 HMS5 RG
This radial shaft seal is designed for use between rotating and stationary machine components. The seal features dimensions of 60mm inside diameter and 90mm outside diameter, making it ideal for various sealing applications. Crafted from nitrile rubber, it offers exceptional durability in extreme temperatures, operating from -40°C to +100°C. The HMS5 design provides reliable and efficient sealing, ensuring optimal performance in diverse industrial settings.
Features & Benefits
• Rubber outside diameter enhances strength and stability
• Single sealing lip ensures effective containment of oil or grease
• Integrated garter spring maintains correct radial loading
• High pumping rate reduces wear and extends component life
• Misalignment assures for versatile installation options
Applications
• Used for sealing in rotating machinery
• Suitable for hydraulic and lubrication systems
• Ideal in automation and mechanical
• Utilised in electrical component protection
• Effective for oil and grease containment in various industries
What materials are utilised in this seal's construction?
The seal is constructed with nitrile rubber, known for its excellent abrasion resistance and flexibility, which is suitable for a variety of sealing applications across different environments.
What operating conditions can the seal withstand?
It can operate efficiently in temperatures ranging from -40°C to +100°C, with short periods allowing up to 120°C, making it suitable for high-temperature environments.
How does the design impact its sealing performance?
The single sealing lip combined with a garter spring maintains consistent pressure against the shaft, ensuring reliable sealing performance and preventing leakage even under varying load conditions.
What is the permissible circumferential speed for this seal?
The seal can handle a permissible circumferential speed of up to 8.58m/s, making it suitable for dynamic applications in rotating machinery.
Is this seal suitable for use in contaminated environments?
The nitrile rubber material offers good resistance to oils and greases, making it well-suited for applications in environments where lubrication and potential contaminants are present.
Related links
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
