Paulstra Hutchinson Nitrile Rubber (NBR) Seal, 10 mm ID, 25 mm OD, 8 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 bag of 2 units)*

€18.07

(exc. VAT)

€22.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€18.07€9.035-
5 - 9€17.39€8.6953%
10 - 24€16.96€8.486%
25 +€16.62€8.318%

*price indicative

RS Stock No.:
295-1966
Mfr. Part No.:
722267
Manufacturer:
Paulstra Hutchinson
Find similar products by selecting one or more attributes.
Select all

Brand

Paulstra Hutchinson

Inside Diameter

10mm

Product Type

Seal

Outside Diameter

25mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Seal Material

Nitrile Rubber (NBR)

RoHS Status: Exempt

COO (Country of Origin):
FR

Lip seals (SPI seals)


These seals prevent fluid flowing from adjoining housings.

This range performs the dynamic sealing that takes place when two parts move one against the other.

These seals for rotating shafts consist of three parts: seal armature, spring and nitrile elastomer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy