Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal, 6 mm ID, 19 mm OD, 6 mm
- RS Stock No.:
- 879-2722
- Mfr. Part No.:
- 40411079
- Manufacturer:
- Freudenberg Sealing Technologies Simrit
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.74
(exc. VAT)
€11.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.74 |
| 5 - 9 | €9.34 |
| 10 - 24 | €9.18 |
| 25 + | €8.98 |
*price indicative
- RS Stock No.:
- 879-2722
- Mfr. Part No.:
- 40411079
- Manufacturer:
- Freudenberg Sealing Technologies Simrit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Freudenberg Sealing Technologies Simrit | |
| Inside Diameter | 6mm | |
| Product Type | Seal | |
| Outside Diameter | 19mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6mm | |
| Seal Material | 72 Nitrile Butadiene Rubber 902 | |
| Select all | ||
|---|---|---|
Brand Freudenberg Sealing Technologies Simrit | ||
Inside Diameter 6mm | ||
Product Type Seal | ||
Outside Diameter 19mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6mm | ||
Seal Material 72 Nitrile Butadiene Rubber 902 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Freudenberg Shaft Seals
Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.
Shaft tolerance ISO h11
Housing bore tolerance H8
90% Less friction torque
80% Less specific heat generation
50% Less wear
Pressure stable up to 0.5 bar
Suitable for bidirectional rotating shafts up to a velocity of 40 m/s
Related links
- Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal 16 mm OD, 7 mm
- Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal 28 mm OD, 6 mm
- Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal 18 mm OD, 6 mm
- Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal 12 mm OD, 6 mm
- Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal 26 mm OD, 6 mm
- Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal 35 mm OD, 6 mm
- Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal 52 mm OD, 6 mm
- Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal 28 mm OD, 6 mm
