Bahco Elastomer Handle Secateurs, 20mm maximum cutting capacity
- RS Stock No.:
- 324-672
- Mfr. Part No.:
- PXR-S2-L
- Manufacturer:
- Bahco

1 / 1
Subtotal (1 box of 2 units)**
€104.21
(exc. VAT)
€128.18
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €104.21 | €52.105 |
**price indicative
- RS Stock No.:
- 324-672
- Mfr. Part No.:
- PXR-S2-L
- Manufacturer:
- Bahco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Handle Material | Elastomer | |
Maximum Cutting Capacity | 20mm | |
Weight | 282g | |
Select all | ||
---|---|---|
Brand Bahco | ||
Handle Material Elastomer | ||
Maximum Cutting Capacity 20mm | ||
Weight 282g | ||
Related links
- Bahco Elastomer Handle Secateurs, 20mm maximum cutting capacity
- Bahco Elastomer Handle Secateurs, 30mm maximum cutting capacity
- Bahco Elastomer Handle Secateurs, 15mm maximum cutting capacity
- Bahco Rubber Handle Secateurs, 20mm maximum cutting capacity
- Bahco Plastic Handle Secateurs, 20mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 20mm maximum cutting capacity
- Bahco Single Material Handle Secateurs, 20mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 20mm maximum cutting capacity