Microchip ECC204-SSVDA-T 8-Pin Crypto Authentication IC SOIC
- RS Stock No.:
- 527-395
- Mfr. Part No.:
- ECC204-SSVDA-T
- Manufacturer:
- Microchip
Subtotal (1 reel of 1613 units)*
€517.77
(exc. VAT)
€637.14
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1613 + | €0.321 | €517.77 |
*price indicative
- RS Stock No.:
- 527-395
- Mfr. Part No.:
- ECC204-SSVDA-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Crypto Authentication IC | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Crypto Authentication IC | ||
Package Type SOIC | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Authentication Chip is targeted for disposable and ecosystem control applications and is intended to be used as a companion device with Microchip or other vendors microcontrollers. The authentication Chip will perform an ECDSA sign (not verify) and a SHA256 HMAC operation.
Cryptographic authentication device with secure hardware based key storage
Hardware support for the asymmetric sign
Internal asymmetric key generation
Related links
- Microchip ATECC608B-SSVDA-T 8-Pin Crypto Authentication IC SOIC
- Microchip ECC204-SSVCZ-T 8-Pin Crypto Authentication IC SOIC
- Microchip SHA104-SSVDA-T 384 bit 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608C-SSVDA-T 1.400 bit 8-Pin Crypto Authentication IC SOIC
- Microchip SHA105-SSVDA-T 384 bit 8-Pin Crypto Authentication IC SOIC
- Microchip ECC204-MAVCZ-T 8-Pin Crypto Authentication IC UDFN
- Microchip ECC204-MAVDA-T 8-Pin Crypto Authentication IC UDFN
- Microchip ECC204-RBVCZ-T 8-Pin Crypto Authentication IC
