Microchip ATECC608C-RBHCZ-T 1.400 bit 8-Pin Crypto Authentication IC
- RS Stock No.:
- 527-409
- Mfr. Part No.:
- ATECC608C-RBHCZ-T
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€3,265.00
(exc. VAT)
€4,015.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.653 | €3,265.00 |
*price indicative
- RS Stock No.:
- 527-409
- Mfr. Part No.:
- ATECC608C-RBHCZ-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1.400bit | |
| Product Type | Crypto Authentication IC | |
| Interface Type | Single Wire | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | NIST SP 800-90A/B/C, FIPS 186-5, JIL High Rating, NIST CMVP ESV, ANSI X9.62-2005, SOGIS | |
| Series | ATECC608C-TFLXTLS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1.400bit | ||
Product Type Crypto Authentication IC | ||
Interface Type Single Wire | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals NIST SP 800-90A/B/C, FIPS 186-5, JIL High Rating, NIST CMVP ESV, ANSI X9.62-2005, SOGIS | ||
Series ATECC608C-TFLXTLS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Authentication Chip integrates ECDH i.e. Elliptic Curve Diffie Hellman security protocol which is an ultra secure method to provide key agreement for encryption/decryption, along with ECDSA (Elliptic Curve Digital Signature Algorithm) sign-verify authentication for the Internet of Things (IoT) market including home automation, industrial networking, medical, as well as accessories and consumables authentication and more.
Cryptographic co processor with secure hardware based key storage
Protected storage for up to 16 Keys with certificates or data
NIST standard P256 elliptic curve support
Hardware support for symmetric algorithms
Related links
- Microchip ATECC608C-MAHCZ-T 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608C-SSVDA-T 1.400 bit 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608C-MAHDA-T 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608C-SSHDA-T 1.400 bit 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608C-MAVDA-T 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608C-SSHCZ-T 1.400 bit 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608A-SSHCZ-T 1.400 bit 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608A-MAHCZ-T 1.400 bit 8-Pin Crypto Authentication IC UDFN
